LMV772QMMX/NOPB

Texas Instruments
926-LMV772QMMX/NOPB
LMV772QMMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive Low Offs et Low Noise RRO O A A 926-LMV772QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.415 Rp46.415
Rp34.490 Rp344.900
Rp31.372 Rp784.300
Rp28.069 Rp2.806.900
Rp26.602 Rp6.650.500
Rp25.684 Rp12.842.000
Rp24.584 Rp24.584.000
Full Reel (Order in multiples of 3500)
Rp24.217 Rp84.759.500
Rp23.483 Rp164.381.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.534
Min:
1

Similar Product

Texas Instruments LMV772QMM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Automotive Low Offs et Low Noise RRO O A A 926-LMV772QMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.2 mV
250 pA
5.5 V
2.7 V
600 uA
75 mA
90 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
LMV772
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.