LMV794MAX/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMV794MAX/NOPB
LMV794MAX/NOPB
Mfr.:
Description:
Operational Amplifiers - Op Amps Dual 88 MHz Low No i se 1.8V CMOS Input A 926-LMV794MA/NOPB
Operational Amplifiers - Op Amps Dual 88 MHz Low No i se 1.8V CMOS Input A 926-LMV794MA/NOPB
Datasheet:
In Stock: 413
-
Stock:
-
413 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 413 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.847 | Rp43.847 | |
| Rp37.242 | Rp372.420 | |
| Rp29.537 | Rp14.768.500 | |
| Rp28.436 | Rp28.436.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp24.951 | Rp62.377.500 | |
| Rp24.584 | Rp122.920.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMV794MAX/NOPB
Datasheet
Images
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
