LMV797MM/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMV797MM/NOPB
LMV797MM/NOPB
Mfr.:
Description:
Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB
Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB
Datasheet:
In Stock: 53.115
-
Stock:
-
53.115 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.656 | Rp32.656 | |
| Rp26.235 | Rp262.350 | |
| Rp24.584 | Rp614.600 | |
| Rp22.749 | Rp2.274.900 | |
| Rp21.832 | Rp5.458.000 | |
| Rp21.281 | Rp10.640.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp19.263 | Rp19.263.000 | |
| Rp18.896 | Rp37.792.000 | |
| Rp18.309 | Rp91.545.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV797MM/NOPB
Datasheet
Images
Models
PCN
SPICE Models
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330201
- ECCN:
- EAR99
Indonesia
