LMV841QMG/NOPB

Texas Instruments
926-LMV841QMG/NOPB
LMV841QMG/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive CMOS Inp ut RRIO Wide Suppl A A 926-LMV841QMGX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 28/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.808 Rp59.808
Rp44.581 Rp445.810
Rp40.728 Rp1.018.200
Rp36.509 Rp3.650.900
Rp34.490 Rp8.622.500
Rp33.757 Rp16.878.500
Full Reel (Order in multiples of 1000)
Rp32.106 Rp32.106.000
Rp31.005 Rp62.010.000
Rp30.454 Rp152.270.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.5 MHz
2.5 V/us
500 uV
10 pA
12 V
2.7 V
960 uA
33 mA
112 dB
20 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV841
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.