LMV932MM/NOPB

Texas Instruments
926-LMV932MM/NOPB
LMV932MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Op amp RRIO A 9 26-LMV932MMX/NOPB A A 926-LMV932MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.912

Stock:
3.912 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.700 Rp47.700
Rp35.408 Rp354.080
Rp32.289 Rp807.225
Rp28.987 Rp2.898.700
Rp27.336 Rp6.834.000
Rp26.418 Rp13.209.000
Full Reel (Order in multiples of 1000)
Rp25.317 Rp25.317.000
Rp24.951 Rp49.902.000
Rp24.217 Rp121.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.059
Min:
1

Similar Product

Texas Instruments LMV932MMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 1.5-MHz 6 5-mA output curre A A 926-LMV932MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV932
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.