LMX25413740EVAL/NOPB

926-MX25413740EVLNPB
LMX25413740EVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMX25413740 EVAL BOA RD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Frequency Synthesizer
LMX2541SQ3740E
3.48 GHz to 4 GHz
Brand: Texas Instruments
Description/Function: Ultra-Low Noise Platinum Frequency Synthesizer, VCO Freqency 3480-4000 MHz
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 170 mA
Operating Supply Voltage: 3.4 V
Product Type: Clock & Timer Development Tools
Series: LMX2541
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PLLATINUM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.