LMX2694SRTCTSEP

Texas Instruments
595-LMX2694SRTCTSEP
LMX2694SRTCTSEP

Mfr.:

Description:
Phase Locked Loops - PLL Radiation hardened 1 5-GHz wideband PLLa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp332.406.954 Rp83.101.738.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
1 GHz
5 MHz
39.3 MHz to 15.1 GHz
3.45 V
3.2 V
Si
- 55 C
+ 125 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: LMX2694EPEVM
Moisture Sensitive: Yes
Operating Supply Current: 360 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2694
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Tradename: PLLatinum
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.