LMZ14203HTZX/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LMZ14203HTZXNOPB
LMZ14203HTZX/NOPB
Mfr.:
Description:
Switching Voltage Regulators SIMPLE SWITCHER® 6V to 42V 3A High A A 926-LMZ14203HTZENOPB
Switching Voltage Regulators SIMPLE SWITCHER® 6V to 42V 3A High A A 926-LMZ14203HTZENOPB
Datasheet:
In Stock: 912
-
Stock:
-
912Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 21/09/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp455.898,10 | Rp455.898,10 | |
| Rp364.535,02 | Rp3.645.350,20 | |
| Rp341.602,52 | Rp8.540.063,00 | |
| Rp316.468,50 | Rp31.646.850,00 | |
| Rp304.543,60 | Rp76.135.900,00 | |
| Full Reel (Order in multiples of 500) | ||
| Rp297.388,66 | Rp148.694.330,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp543.591,98
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp543.591,98
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 3A Pwr Mod A 926-LMZ 14203HTZ/NOPB A 926 A 926-LMZ14203HTZ/NOPB
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United Kingdom
Indonesia
