LMZ20502SILT
Images are for reference only
See Product Specifications
See Product Specifications
595-LMZ20502SILT
LMZ20502SILT
Mfr.:
Description:
DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR
DC/DC Converters - SMD LMZ20502 2A switcher Mod 5.5V Max Input A 595-LMZ20502SILR
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.250Expected 14/12/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp88.795 | Rp88.795 | |
| Rp86.410 | Rp432.050 | |
| Rp77.971 | Rp779.710 | |
| Rp73.567 | Rp1.839.175 | |
| Rp73.017 | Rp3.650.850 | |
| Rp68.614 | Rp6.861.400 | |
| Full Reel (Order in multiples of 250) | ||
| Rp68.614 | Rp17.153.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- United States
Indonesia
