LMZ31707RVQR

Texas Instruments
595-LMZ31707RVQR
LMZ31707RVQR

Mfr.:

Description:
DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
1.000
Expected 29/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp252.991 Rp252.991
Rp243.635 Rp1.218.175
Rp239.782 Rp2.397.820
Rp234.829 Rp5.870.725
Rp230.793 Rp11.539.650
Rp226.940 Rp22.694.000
Rp222.170 Rp55.542.500
Full Reel (Order in multiples of 500)
Rp218.501 Rp109.250.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp302.709
Min:
1

Similar Product

Texas Instruments LMZ31707RVQT
Texas Instruments
DC/DC Converters - SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
12 V
2.95 V
17 V
600 mV to 5.5 V
7 A
Module
10.15 mm (0.4 in)
10.15 mm (0.4 in)
4.4 mm (0.173 in)
Industrial
LMZ31707
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.