LMZ31710RVQT
Images are for reference only
See Product Specifications
See Product Specifications
595-LMZ31710RVQT
LMZ31710RVQT
Mfr.:
Description:
DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR
DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR
Datasheet:
In Stock: 1.161
-
Stock:
-
1.161 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp339.401 | Rp339.401 | |
| Rp328.577 | Rp1.642.885 | |
| Rp323.257 | Rp3.232.570 | |
| Rp314.634 | Rp7.865.850 | |
| Rp310.231 | Rp15.511.550 | |
| Rp305.461 | Rp30.546.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp299.223 | Rp74.805.750 | |
| Rp294.637 | Rp147.318.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp311.332
Min:
1
Similar Product
Texas Instruments
DC/DC Converters - SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT
Datasheet
Application Notes
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- United States
Indonesia
