LMZ36002RVQT

Texas Instruments
595-LMZ36002RVQT
LMZ36002RVQT

Mfr.:

Description:
Switching Voltage Regulators Simple Switcher 4.5V to 60V 2A A 595-LMZ A 595-LMZ36002RVQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp260.330 Rp260.330
Rp197.770 Rp1.977.700
Rp186.028 Rp4.650.700
Rp169.150 Rp16.915.000
Full Reel (Order in multiples of 250)
Rp138.145 Rp34.536.250
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp233.912
Min:
1

Similar Product

Texas Instruments LMZ36002RVQR
Texas Instruments
Switching Voltage Regulators 4.5V to 60V 2A Step -Down Power Module i A 595-LMZ36002RVQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-43
Buck
2.5 V to 7.5 V
2 A
1 Output
4.5 V
60 V
2.4 uA
200 kHz to 1 MHz
- 40 C
+ 105 C
LMZ36002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step Down Converter
Unit Weight: 1,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ36002 SIMPLE SWITCHER® Power Module

Texas Instruments LMZ36002 SIMPLE SWITCHER® Power Module is an easy-to-use integrated power supply. It combines a 2A DC-DC converter with a shielded inductor and passives into a low profile, QFN package. This total power solution allows as few as three external components. Even with these few components it still leaves the ability to adjust key parameters to meet specific design requirements. The QFN package is easy to solder to a printed circuit board. This circuit board allows reflow profiles up to 260°C and has excellent power dissipation capability. The LMZ36002 offers flexibility with many features and is ideal for powering a wide range of devices and systems.

LMZ3 SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.