LOG200RGTT

Texas Instruments
595-LOG200RGTT
LOG200RGTT

Mfr.:

Description:
Logarithmic Amplifiers High-speed precision logarithmic amplifi

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
RoHS:  
LOG200
Logarithmic Amplifier
- 840 nA
- 840 uV
12.6 V
4.5 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Development Kit: LOG200EVM
Dynamic Range dB: 160 dB
GBP - Gain Bandwidth Product: 60 MHz
Ios - Input Offset Current: 18 nA
Output Current per Channel: 5 mA
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 mV/V
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LOG200 Precision High-Speed Logarithmic Amplifier

Texas Instruments LOG200 Precision High-Speed Logarithmic Amplifier is a wide-dynamic-range current-to-voltage amplifier designed to optimize current measurements across 160dB of dynamic range. The device has unparalleled accuracy and speed for medical diagnostics, optical communications, and industrial process-control measurements. The LOG200 features two logarithmic amplifiers and a high-accuracy differential amplifier that converts current signals into a voltage representing the log-compressed ratio of the two currents. The current inputs are designed to feature a highly accurate reference signal from one input and a high-speed response on the other input. This feature allows for a unique combination of high logarithmic conformity and fast transient response.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp373.708 Rp373.708
Rp298.489 Rp2.984.890
Rp279.777 Rp6.994.425
Full Reel (Order in multiples of 250)
Rp279.777 Rp69.944.250