LP-MSP430FR2476

Texas Instruments
595-LP-MSP430FR2476
LP-MSP430FR2476

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430FR2476 FRAM LA UNCHPAD

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.045 Rp330.045

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
LP-MSP430FR2476
Development Kits
MSP430
MSP430FR2476
Brand: Texas Instruments
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 167,011 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP-MSP430FR2476 LaunchPad™ Development Kit

Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSP430FR2476 value line sensing microcontroller (MCU). The kit contains everything needed to develop an ultra-low-power MSP430FR2x value line sensing MCU platform, including an onboard debug probe for programming, debugging, and energy measurements. The Texas Instruments LP-MSP430FR2476 includes two buttons, two LEDs (one is an RGB LED), and an analog temperature sensor for creating a simple user interface. It also has a CR2032 battery holder (purchased separately), enabling standalone applications without an external power supply.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.