LP2950CZ-5.0/NOPB

Texas Instruments
926-2950CZ-5.0/NOPB
LP2950CZ-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5.0/100Ma Low Pwr LD O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.326

Stock:
2.326 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.850 Rp23.850
Rp17.337 Rp173.370
Rp15.686 Rp392.150
Rp13.851 Rp1.385.100
Rp12.989 Rp3.247.250
Rp12.457 Rp6.228.500
Rp11.907 Rp11.907.000
Rp11.576 Rp20.836.800
Rp11.301 Rp61.025.400

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
5 V
100 mA
1 Output
Positive
75 uA
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.