LP2951ACMMX/NOPB

Texas Instruments
926-LP2951ACMMX/NOPB
LP2951ACMMX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 926-LP2951ACMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233
Can Dispatch Immediately
On Order:
3.500
Expected 20/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.778 Rp15.778
Rp11.246 Rp112.460
Rp10.127 Rp253.175
Rp8.898 Rp889.800
Rp8.311 Rp2.077.750
Rp7.962 Rp3.981.000
Rp7.669 Rp7.669.000
Full Reel (Order in multiples of 3500)
Rp7.192 Rp25.172.000
Rp7.027 Rp49.189.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.537
Min:
1

Similar Product

Texas Instruments LP2951ACMM/NOPB
Texas Instruments
LDO Voltage Regulators Adj Micropower Vltg Reg A 926-LP2951ACMM A 926-LP2951ACMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.24 V to 29 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Adjustable
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.