LP2966IMM-1833/NOPB

Texas Instruments
926-LP2966IMM1833NPB
LP2966IMM-1833/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual 150mA Ultra LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.901

Stock:
1.901 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.581 Rp44.581
Rp33.206 Rp332.060
Rp30.271 Rp756.775
Rp27.152 Rp2.715.200
Rp25.684 Rp6.421.000
Rp24.951 Rp12.475.500
Full Reel (Order in multiples of 1000)
Rp23.850 Rp23.850.000
Rp22.933 Rp45.866.000
Rp22.566 Rp112.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.8 V, 3.3 V
150 mA, 150 mA
2 Output
Positive
1 uA
2.7 V
7 V
60 dB
Fixed
- 40 C
+ 125 C
135 mV
LP2966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 1 mA, 0.13 V at 100 mA, 0.195 V at 150 mA
Ib - Input Bias Current: 340 uA
Line Regulation: 0.1 mV/V
Load Regulation: 0.1 mV/mA
Operating Supply Current: 340 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 18,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.