LP2980AIM5-5.0/NOPB

Texas Instruments
926-2980AIM55.0/NOPB
LP2980AIM5-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Micropower 50 mA Ult ra LDO Regulator A A 926-LP2980AIM5X50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.590

Stock:
20.590 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.943 Rp13.943
Rp9.962 Rp99.620
Rp8.990 Rp224.750
Rp7.907 Rp790.700
Rp7.393 Rp1.848.250
Rp7.228 Rp3.614.000
Rp6.953 Rp6.953.000
Full Reel (Order in multiples of 3000)
Rp6.605 Rp19.815.000
Rp6.439 Rp38.634.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp14.493
Min:
1

Similar Product

Texas Instruments LP2980AIM5X-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2980AIM55.0/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
50 mA
1 Output
Positive
1 uA
2.1 V
16 V
63 dB
Fixed
- 40 C
+ 125 C
120 mV
LP2980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 82 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.