LP2985-18DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-LP2985-18DBVR
LP2985-18DBVR
Mfr.:
Description:
LDO Voltage Regulators 1.8V 150mA low dro A 595-LP2985-18DBVT A A 595-LP2985-18DBVT
LDO Voltage Regulators 1.8V 150mA low dro A 595-LP2985-18DBVT A A 595-LP2985-18DBVT
Datasheet:
In Stock: 3.824
-
Stock:
-
3.824Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp4.733 | Rp47.330 | |
| Rp4.220 | Rp105.500 | |
| Rp3.633 | Rp363.300 | |
| Rp3.357 | Rp839.250 | |
| Rp3.192 | Rp1.596.000 | |
| Rp3.064 | Rp3.064.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.880 | Rp8.640.000 | |
| Rp2.789 | Rp16.734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Images
Models
PCN
- Add Cu as Alternative Wire Base Metal for Selected Devices on SOT23 (DBV) and VSSOP (DGK, DGS, DGQ) packages (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-9-19 (PDF)
- Product Change Notification 2026-2-23 (PDF)
SPICE Models
- LP2985-10 PSpice Transient Model
- LP2985-10 Unencrypted PSpice Transient Model
- LP2985-18 PSpice Transient Model
- LP2985-18 Unencrypted PSpice Transient Model
- LP2985-25 PSpice Transient Model
- LP2985-25 Unencrypted PSpice Transient Model
- LP2985-28 PSpice Transient Model
- LP2985-28 Unencrypted PSpice Transient Model
- LP2985-29 PSpice Transient Model
- LP2985-29 Unencrypted PSpice Transient Model
- LP2985-30 PSpice Transient Model
- LP2985-30 Unencrypted PSpice Transient Model
- LP2985-33 PSpice Transient Model
- LP2985-33 Unencrypted PSpice Transient Model
- LP2985-50 PSpice Transient Model
- LP2985-50 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
