LP2989AILD-3.3/NOPB

Texas Instruments
926-LP2989AILD33NOPB
LP2989AILD-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
1.000
Expected 15/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp86.777 Rp86.777
Rp60.725 Rp607.250
Rp55.955 Rp1.398.875
Rp50.635 Rp5.063.500
Rp47.700 Rp11.925.000
Full Reel (Order in multiples of 1000)
Rp46.415 Rp46.415.000
Rp46.048 Rp92.096.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
3.3 V
500 mA
1 Output
Positive
800 nA
2.1 V
16 V
60 dB
Fixed
- 40 C
+ 125 C
310 mV
LP2989
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0.1 mA, 0.2 V at 200 mA, 0.425 V at 500 mA
Ib - Input Bias Current: 110 uA
Line Regulation: 0.014 %/V
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 110 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.