LP38511TJ-1.8/NOPB

Texas Instruments
926-LP38511TJ18NOPB
LP38511TJ-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp20.364 Rp20.364.000
Rp19.997 Rp39.994.000
Rp19.263 Rp96.315.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.8 V
800 mA
1 Output
Positive
2.25 V
5.5 V
73 dB
Fixed
- 40 C
+ 125 C
260 mV
LP38511
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.225 V at 800 mA
Line Regulation: 0.02 %/V
Load Regulation: 0.25 %/A
Operating Supply Current: 7.5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.