LP38513SX-1.8/NOPB

Texas Instruments
926-LP38513SX18NOPB
LP38513SX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A ultra-low-dropo ut voltage regulator A 926-LP38513S18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp103.471 Rp103.471
Rp79.255 Rp792.550
Rp73.201 Rp1.830.025
Rp66.413 Rp6.641.300
Rp63.294 Rp15.823.500
Full Reel (Order in multiples of 500)
Rp61.276 Rp30.638.000
Rp58.891 Rp58.891.000
Rp57.973 Rp144.932.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp107.141
Min:
1

Similar Product

Texas Instruments LP38513S-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 3A Fast Response Ult ra LDO Linear Reg A A 926-LP38513SX18NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.8 V
3 A
1 Output
Positive
12 mA
2.25 V
5.5 V
Fixed
- 40 C
+ 125 C
425 mV
LP38513
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.425 V at 3 A
Ib - Input Bias Current: 20 mA
Line Regulation: 0.03 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.6 %
Unit Weight: 1,591 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99