LP38513T-1.8/NOPB

Texas Instruments
926-LP38513T18NOPB
LP38513T-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A ultra-low-dropo ut voltage regulator
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
6 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.973 Rp15.652.710
Rp56.139 Rp30.315.060
Rp54.671 Rp59.044.680
Rp53.020 Rp143.154.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.8 V
3 A
1 Output
Positive
2.25 V
5.5 V
Fixed
- 40 C
+ 125 C
425 mV
LP38513
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.425 V at 3 A
Ib - Input Bias Current: 20 mA
Line Regulation: 0.03 %/V
Load Regulation: 0.1 %/A
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 2.5 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.6 %
Unit Weight: 3 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99