LP3856ESX-ADJ/NOPB

Texas Instruments
926-LP3856ESXADJNOPB
LP3856ESX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V adjustable u ltra-low-dropout v A 926-3856ES-ADJ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp111.727 Rp111.727
Rp107.508 Rp1.075.080
Rp99.619 Rp2.490.475
Rp90.813 Rp9.081.300
Rp88.244 Rp22.061.000
Full Reel (Order in multiples of 500)
Rp59.808 Rp29.904.000
Rp55.955 Rp55.955.000
Rp55.038 Rp137.595.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp175.938
Min:
1

Similar Product

Texas Instruments LP3856ES-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3A Low Dropout Reg A 926-LP3856ESXADJNOP A 926-LP3856ESXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Adjustable
3 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Adjustable
- 40 C
+ 125 C
390 mV
LP3856-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.055 V at 300 mA, 0.5 V at 3 A
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.