LP38693SDX-3.3/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LP38693SDX33NOPB
LP38693SDX-3.3/NOPB
Mfr.:
Description:
LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38693SD33NOPB
LDO Voltage Regulators 500-mA 10-V low-dr o pout voltage regula A 926-LP38693SD33NOPB
Datasheet:
In Stock: 9.014
-
Stock:
-
9.014 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp23.666 | Rp236.660 | |
| Rp21.465 | Rp536.625 | |
| Rp19.263 | Rp1.926.300 | |
| Rp17.942 | Rp4.485.500 | |
| Rp17.282 | Rp8.641.000 | |
| Rp16.970 | Rp16.970.000 | |
| Rp15.686 | Rp39.215.000 | |
| Full Reel (Order in multiples of 4500) | ||
| Rp15.319 | Rp68.935.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 500mA LDO CMOS Linea r Regs Stable A 926 A 926-LP38693SDX33NOPB
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
