LP38842T-0.8/NOPB

926-LP38842T08NOPB
LP38842T-0.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Ultra Low Dropout Linear Regulators 5-TO-220 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-5
800 mV
1.5 A
1 Output
Positive
915 mV
5.5 V
Fixed
- 40 C
+ 125 C
115 mV
LP38842
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 0.175 V at 1.5 A, 0.315 V at 1.5 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/A
Load Regulation: 0.1 %/A
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99