LP38843S-1.2/NOPB

Texas Instruments
926-38843S-1.2/NOPB
LP38843S-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3.0A Dual-Rail Sub-B andgap LDO A 926-LP A 926-LP38843SX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp116.864 Rp116.864
Rp89.712 Rp897.120
Rp68.614 Rp1.715.350
Rp68.431 Rp6.158.790

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp100.353
Min:
1

Similar Product

Texas Instruments LP38843SX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (1.01-V ) ultra-low-dropout A 926-38843S-1.2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
35 mA
1.01 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
210 mV
LP38843
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.27 V at 3 A
Ib - Input Bias Current: 30 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.4 %/A
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.