LP38853T-ADJ/NOPB

Texas Instruments
926-LP38853TADJNOPB
LP38853T-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.04-V ) adjustable ultra-
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
6 Weeks Estimated factory production time.
Minimum: 315   Multiples: 45
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.193 Rp19.590.795
Rp60.358 Rp32.593.320
Rp59.625 Rp64.395.000
Rp58.891 Rp159.005.700

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-7
800 mV to 1.8 V
3 A
1 Output
Positive
8.5 mA
1.04 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP38853
Tube
Brand: Texas Instruments
Development Kit: LP38853EVAL
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.1 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2,549 g
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
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.