LP38855SX-1.2/NOPB

Texas Instruments
926-LP38855SX12NOPB
LP38855SX-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast-Response H i-Acc LDO Linear Rg A 926-38855S-1.2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.049

Stock:
2.049 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp75.402 Rp75.402
Rp56.873 Rp568.730
Rp52.286 Rp1.307.150
Rp47.149 Rp4.714.900
Rp44.764 Rp11.191.000
Full Reel (Order in multiples of 500)
Rp44.397 Rp22.198.500
Rp41.645 Rp41.645.000
Rp40.728 Rp101.820.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp76.136
Min:
1

Similar Product

Texas Instruments LP38855S-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Dual-Rail LDO W /3.3Bias A 926-LP38 A 926-LP38855SX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
1.5 A
1 Output
Positive
980 mV
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
130 mV
LP38855
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.165 V at 1.5 A
Ib - Input Bias Current: 22 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.