LP38855T-0.8/NOPB

Texas Instruments
926-LP38855T08NOPB
LP38855T-0.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-VIN (0.98 -V) ultra-low-dropo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 540   Multiples: 45
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.710 Rp20.903.400
Rp36.875 Rp39.825.000
Rp35.775 Rp96.592.500
Rp35.041 Rp189.221.400

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
800 mV
1.5 A
1 Output
Positive
980 mV
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
130 mV
LP38855
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.165 V at 1500 mA
Ib - Input Bias Current: 22 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.