LP38859S-1.2/NOPB

Texas Instruments
926-38859S-1.2/NOPB
LP38859S-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators Dual-Rail 3.0A LDO A 926-LP38859SX12NOPB A 926-LP38859SX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
12 mA
80 dB
Fixed
- 40 C
+ 125 C
350 mV
LP38859
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 11 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,591 g
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp116.681 Rp116.681
Rp89.528 Rp895.280
Rp80.355 Rp2.008.875
Rp74.485 Rp6.703.650
Rp71.366 Rp19.268.820
Rp69.348 Rp37.447.920
Rp68.064 Rp70.446.240
Rp66.779 Rp168.283.080