LP3954TLX/NOPB

Texas Instruments
926-LP3954TLX/NOPB
LP3954TLX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Advanced lighting ma nagement unit 36-DS A 926-LP3954TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
13 Output
DSBGA-36
7.2 V
3 V
5.3 V
LP3954
- 30 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Analog/PWM Mixed Dimming, Constant Current, I2C Control
Height: 0.36 mm
Input Voltage: 3 V to 7.2 V
Length: 3 mm
Mounting Style: SMD/SMT
Number of Channels: 13 Channel
Peak Solder Temperature: + 260 C
Pin Count: 36
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 400 uA
Width: 3 mm
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp75.035 Rp75.035.000