LP5868TMRKPR

Texas Instruments
595-LP5868TMRKPR
LP5868TMRKPR

Mfr.:

Description:
LED Lighting Driver ICs 8 x 18 high-current LED matrix driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.139

Stock:
1.139 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.498 Rp45.498
Rp33.940 Rp339.400
Rp31.005 Rp775.125
Rp27.702 Rp2.770.200
Rp26.235 Rp6.558.750
Rp25.317 Rp12.658.500
Rp24.767 Rp24.767.000
Rp23.483 Rp70.449.000
Rp22.933 Rp137.598.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
18 Output
Constant Current
100 mA
VQFN-40
5.5 V
2.7 V
31.2 MHz
LP5868T
- 55 C
+ 125 C
Analog/PWM Mixed Dimming, Constant Current, Enable/Shutdown, LED Open Detection, LED Short Detection, SPI/I2C, Thermal Shutdown
Brand: Texas Instruments
Dimming: Analog, PWM
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: High-Current Matrix Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP5868T High-Current LED Driver

Texas Instruments LP5868T High-Current LED Driver integrates 18 constant current sinks with N (N = 6/8/11) switching MOSFETs to support N × 18 LED dots or N × 6 RGB LEDs. The LP5868T integrates eight MOSFETs for up to 144 LED dots or 48 RGB LEDs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.