LP5907YKGR-2.0

595-LP5907YKGR-2.0
LP5907YKGR-2.0

Mfr.:

Description:
LDO Voltage Regulators 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Quantities greater than 839 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp6.146 Rp61.460
Rp5.504 Rp137.600
Rp4.770 Rp477.000
Rp4.440 Rp1.110.000
Rp4.220 Rp2.110.000
Rp4.054 Rp4.054.000
Full Reel (Order in multiples of 3000)
Rp4.036 Rp12.108.000
Rp3.834 Rp23.004.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A2020PYCKR
Texas Instruments
LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
2 V
200 mA
1 Output
Positive
12 uA
2.2 V
5 V
82 dB
Fixed
- 40 C
+ 125 C
120 mV
LP5907
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 200 mV
Line Regulation: 0.02 % / V
Load Regulation: 0.001 % / mA
Output Voltage Range: 1.2 V to 4.5 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
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
8542399000
USHTS:
8542390090
ECCN:
EAR99