LP8552TLX-E04/NOPB

Texas Instruments
595-LP8552TLXE04NOPB
LP8552TLX-E04/NOPB

Mfr.:

Description:
LED Lighting Driver ICs High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLEE04NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.879

Stock:
2.879 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2879 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.286,10 Rp52.286,10
Rp38.893,52 Rp388.935,20
Rp35.591,24 Rp889.781,00
Rp31.922,04 Rp3.192.204,00
Rp30.087,44 Rp7.521.860,00
Rp29.537,06 Rp14.768.530,00
Rp28.069,38 Rp28.069.380,00
Full Reel (Order in multiples of 3000)
Rp26.968,62 Rp80.905.860,00
Rp26.601,70 Rp159.610.200,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
450 mA
DSBGA-25
22 V
2.7 V
156 kHz, 312 kHz, 625 kHz, 1.25 MHz
40 V
LP8552
- 40 C
+ 85 C
Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 22 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 6.7 mA
Unit Weight: 7,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More