LP87525BRNFRQ1

Texas Instruments
595-LP87525BRNFRQ1
LP87525BRNFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 10-A 2-p hase + 2-phase two A A 595-LP87525BRNFTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp105.673 Rp105.673
Rp80.539 Rp805.390
Rp74.118 Rp1.852.950
Rp67.330 Rp6.733.000
Rp64.028 Rp16.007.000
Rp62.009 Rp31.004.500
Rp61.276 Rp61.276.000
Full Reel (Order in multiples of 3000)
Rp60.358 Rp181.074.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp144.200
Min:
1

Similar Product

Texas Instruments LP87525BRNFTQ1
Texas Instruments
Switching Voltage Regulators Automotive 10-A 2-p hase + 2-phase two A A 595-LP87525BRNFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
8 A
2 Output
2.8 V
5.5 V
2 MHz
- 40 C
+ 125 C
LP87525
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: 2-Phase Buck Converter With Integrated Switch
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.