LP8758A2E3YFFR

Texas Instruments
595-LP8758A2E3YFFR
LP8758A2E3YFFR

Mfr.:

Description:
Switching Voltage Regulators Four single-phase 4- A output DC-DC ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.819

Stock:
14.819 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14819 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp121.084 Rp121.084
Rp92.831 Rp928.310
Rp85.859 Rp2.146.475
Rp77.971 Rp7.797.100
Rp74.301 Rp18.575.250
Rp72.100 Rp36.050.000
Rp71.366 Rp71.366.000
Full Reel (Order in multiples of 3000)
Rp70.265 Rp210.795.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-35
Buck
500 mV to 3.36 V
4 A
4 Output
2.5 V
5.5 V
1 uA
3 MHz
- 40 C
+ 85 C
LP8758-E3
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.7 V
Operating Supply Current: 14.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC-DC Converter
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8758-E3 Synchronous Step-Down DC-DC Converters

Texas Instruments LP8758-E3 Synchronous Step-Down DC-DC Converters are designed to meet power management requirements for low-power processors in mobile phones, network cards, and similar applications. The device contains four step-down DC-DC converter cores, providing four output voltage rails. The device is controlled by an I2C-compatible serial interface. The automatic PWM-PFM (AUTO mode) operation maximizes efficiency over a wide output current range. The Texas Instruments LP8758-E3 supports programmable start-up and shutdown sequencing synchronized to hardware enable input signal.