LP8864QDCPRQ1

Texas Instruments
595-LP8864QDCPRQ1
LP8864QDCPRQ1

Mfr.:

Description:
LED Display Drivers Automotive display L ED-backlight driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.715 Rp69.715
Rp52.653 Rp526.530
Rp48.433 Rp1.210.825
Rp43.663 Rp4.366.300
Rp41.462 Rp10.365.500
Rp39.994 Rp19.997.000
Rp38.894 Rp38.894.000
Full Reel (Order in multiples of 2000)
Rp37.609 Rp75.218.000
Rp37.242 Rp148.968.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SSOP-38
SMD/SMT
- 40 C
+ 125 C
LP8864
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP8866EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LP8864-Q1 High-Efficiency LED Driver

Texas Instruments LP8864-Q1 High-Efficiency LED Driver comes with a boost controller. The four high-precision current sinks support phase shifting that is automatically adjusted based on the number of channels used. LED brightness can be controlled globally through the I2C interface or PWM input. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. This feature minimizes power consumption by adjusting the boost voltage to the lowest sufficient level in all conditions. A wide-range adjustable frequency allows the LP8864-Q1 to avoid disturbance from the AM radio band. The Texas Instruments LP8864-Q1 supports built-in hybrid PWM dimming and analog current dimming, which reduces EMI, extends the LED lifetime, and increases the total optical efficiency.