LPV542DGKT

Texas Instruments
595-LPV542DGKT
LPV542DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.490 Rp34.490
Rp25.317 Rp253.170
Rp22.933 Rp573.325
Rp20.364 Rp2.036.400
Full Reel (Order in multiples of 250)
Rp19.263 Rp4.815.750
Rp18.529 Rp9.264.500
Rp18.346 Rp18.346.000
Rp17.355 Rp43.387.500
Rp16.970 Rp84.850.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

Texas Instruments LPV542DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 mV
100 fA
36 mA
109 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
LPV542
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 65 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 5 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPV542 Dual Nanopower Operational Amplifier

Texas Instruments LPV542 Dual Nanopower CMOS Operational Amplifiers are ultra-low-power operational amplifiers that provide 8kHz of bandwidth from 490nA of quiescent current. This makes them well suited for battery-powered applications. These applications include health and fitness wearables, building automation, and remote sensing nodes. Each amplifier has a CMOS input stage with pico-amp bias currents. This helps to reduce errors commonly introduced in megaohm feedback resistance topologies such as photodiode and charge sense applications. The input common-mode range also extends to the power supply rails and the output swings to within 3mV of the rails. This helps to maintain the widest dynamic range possible. EMI protection is designed into the LPV542 in order to reduce system sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.