LPV802DGKR

Texas Instruments
595-LPV802DGKR
LPV802DGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV802DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.055

Stock:
1.055
Can Dispatch Immediately
On Order:
2.500
Expected 14/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.721 Rp29.721
Rp21.832 Rp218.320
Rp19.814 Rp495.350
Rp17.410 Rp1.741.000
Rp16.328 Rp4.082.000
Rp15.667 Rp7.833.500
Rp14.970 Rp14.970.000
Full Reel (Order in multiples of 2500)
Rp14.530 Rp36.325.000
Rp14.181 Rp70.905.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.178
Min:
1

Similar Product

Texas Instruments LPV802DGKT
Texas Instruments
Operational Amplifiers - Op Amps Dual Channel 320nA O p Amp A 595-LPV802D A 595-LPV802DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
1.8 mV/us
3.5 mV
100 fA
5.5 V
1.6 V
320 nA
4.7 mA
98 dB
420 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV802
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Power
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4.1 V
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LPV801 & LPV802 Nanopower Operational Amplifiers

Texas Instruments LPV801 & LPV802 Nanopower Operational Amplifiers are ultralow-power operational amplifiers for sensing applications in battery-powered wireless and low-power wired equipment. The LPV80x amplifiers minimise power consumption in equipment like CO detectors, smoke detectors and PIR motion detectors where operational battery life is critical. The LPV80 have 8kHz of bandwidth from 320nA of quiescent current.
Learn more