LPV812DGKT

Texas Instruments
595-LPV812DGKT
LPV812DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Channel 425nA P recision Nanopower A 595-LPV812DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 668

Stock:
668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.348 Rp69.348
Rp51.736 Rp517.360
Rp47.149 Rp1.178.725
Rp42.379 Rp4.237.900
Full Reel (Order in multiples of 250)
Rp39.994 Rp9.998.500
Rp39.077 Rp19.538.500
Rp37.059 Rp37.059.000
Rp35.958 Rp89.895.000
Rp35.408 Rp177.040.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp52.286
Min:
1

Similar Product

Texas Instruments LPV812DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual Channel 425nA P recision Nanopower A 595-LPV812DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
2 mV/us
300 uV
100 fA
5.5 V
1.6 V
425 nA
4.7 mA
98 dB
420 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV812
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 2.4 V
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPV811/LPV812 Precision Nanopower Op Amps

Texas Instruments LPV811/LPV812 Precision Nanopower Operational Amplifiers are designed for always-on sensing applications in battery-powered wireless and low-power wired equipment. These operational amplifiers come with 8kHz of bandwidth from 425nA of quiescent current and a trimmed offset voltage to under 300µV. These LPV81x amplifiers provide the required precision while minimising power consumption in equipment such as gas detectors and portable electronic devices where operational battery life is critical. In addition to being ultra-low-power, the LPV81x amplifiers have CMOS input stages with fempto-amp bias currents for impedance source applications. The LPV81x amplifiers also feature a negative-rail sensing input stage and a rail-to-rail output stage that swings within millivolts of the rails, maintaining the widest dynamic range possible. EMI protection is designed into the LPV81x in order to reduce system sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.
Learn more