LSF0108PWR

Texas Instruments
595-LSF0108PWR
LSF0108PWR

Mfr.:

Description:
Translation - Voltage Levels Octal Bidir Multi- V ltg Lev Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.415

Stock:
1.415
Can Dispatch Immediately
On Order:
6.000
Expected 13/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.418 Rp26.418
Rp19.080 Rp190.800
Rp17.410 Rp435.250
Rp15.374 Rp1.537.400
Rp14.420 Rp3.605.000
Rp13.833 Rp6.916.500
Rp13.227 Rp13.227.000
Full Reel (Order in multiples of 2000)
Rp12.842 Rp25.684.000
Rp12.549 Rp50.196.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
200 Mb/s
TSSOP-20
5.5 V
950 mV
LSF0108
1.3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Number of Channels: 8 Channel
Operating Supply Current: 128 mA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 191 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LSF010x/LSF010x-Q1 Level Translators

Texas Instruments LSF010x/LSF010x-Q1 Level Translators support bidirectional voltage translation without needing a DIR pin which minimizes system effort (for PMBus, I2C, SMBus, etc.). The LSF010x/LSF010x-Q1 supports up to 100MHz up translation and greater than 100MHz down translation at ≤30pF capacitive load. Additionally, these devices support up to 40MHz up/down translation at 50pF capacitance load. These features enable the device to support more consumer or telecom interfaces (MDIO or SDIO).

LSF0108-Q1 Multi-Voltage-Level Translator

Texas Instruments LSF0108-Q1 Bidirectional Multi-Voltage-Level Translator supports up to 100MHz up translation and greater than 100MHz down translation at <= 30pF cap load. This device can also do up to 40MHz up/down translation at 50pF cap load. This translation allows the LSF family to support more consumer or telecom interfaces (MDIO or SDIO). This device also allows bi-directional voltage translation without DIR pin which minimizes system effort to develop voltage translation for bidirectional interfaces (PMBus, I2C, or SMbus). With a 5V tolerance on the IO port and 125°C support, it allows the device to be flexible and compliant with TTL levels in industrial and telecom applications.