LT1004CD-1-2
Images are for reference only
See Product Specifications
See Product Specifications
595-LT1004CD-1-2
LT1004CD-1-2
Mfr.:
Description:
Voltage References 1.2V Micro Pwr A 595 -LT1004CDR-1-2 A 59 A 595-LT1004CDR-1-2
Voltage References 1.2V Micro Pwr A 595 -LT1004CDR-1-2 A 59 A 595-LT1004CDR-1-2
Datasheet:
In Stock: 1.008
-
Stock:
-
1.008 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.152 | Rp27.152 | |
| Rp19.814 | Rp198.140 | |
| Rp16.291 | Rp407.275 | |
| Rp15.447 | Rp1.158.525 | |
| Rp14.787 | Rp4.436.100 | |
| Rp14.328 | Rp7.522.200 | |
| Rp13.796 | Rp14.485.800 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp22.566
Min:
1
Similar Product
Texas Instruments
Voltage References 1.2V Micro Pwr A 595 -LT1004CD-1-2 A 595 A 595-LT1004CD-1-2
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
