LT1013DP

Texas Instruments
595-LT1013DP
LT1013DP

Mfr.:

Description:
Precision Amplifiers Dual Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.059

Stock:
1.059 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.644 Rp112.644
Rp89.528 Rp895.280
Rp75.952 Rp3.797.600
Rp72.467 Rp7.246.700
Rp68.981 Rp17.245.250
Rp66.963 Rp33.481.500
Rp66.046 Rp66.046.000
Rp65.312 Rp163.280.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
90 uV
18 nA
30 V
5 V
320 uA
20 mA
114 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LT1013D
Tube
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.