MAX202CD

595-MAX202CD
MAX202CD

Mfr.:

Description:
RS-232 Interface IC 5V Dual Line Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.951
Min:
1

Similar Product

Texas Instruments MAX202IDR
Texas Instruments
RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-Narrow-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.