MAX211CDWR

Texas Instruments
595-MAX211CDWR
MAX211CDWR

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.314,62 Rp45.314,62
Rp33.756,64 Rp337.566,40
Rp30.821,28 Rp770.532,00
Rp27.702,46 Rp2.770.246,00
Rp26.051,32 Rp6.512.830,00
Rp25.134,02 Rp12.567.010,00
Full Reel (Order in multiples of 1000)
Rp24.033,26 Rp24.033.260,00
Rp23.299,42 Rp46.598.840,00
Rp22.932,50 Rp114.662.500,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
MAX211
Transceiver
120 kb/s
4 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.