MAX4596DBVR

Texas Instruments
595-MAX4596DBVR
MAX4596DBVR

Mfr.:

Description:
Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.445

Stock:
2.445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.080 Rp19.080
Rp14.860 Rp148.600
Rp13.374 Rp334.350
Rp11.760 Rp1.176.000
Rp11.008 Rp2.752.000
Rp10.531 Rp5.265.500
Rp10.200 Rp10.200.000
Full Reel (Order in multiples of 3000)
Rp9.723 Rp29.169.000
Rp9.485 Rp56.910.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
10 Ohms
2 V
5.5 V
35 ns
40 ns
- 40 C
+ 85 C
MAX4596
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.