MC79L12ACDR
Images are for reference only
See Product Specifications
See Product Specifications
595-MC79L12ACDR
MC79L12ACDR
Mfr.:
Description:
Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator A A 595-MC79L12ACD
Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator A A 595-MC79L12ACD
Datasheet:
In Stock: 2.653
-
Stock:
-
2.653 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp5.430 | Rp54.300 | |
| Rp4.843 | Rp121.075 | |
| Rp4.165 | Rp416.500 | |
| Rp3.853 | Rp963.250 | |
| Rp3.669 | Rp1.834.500 | |
| Rp3.504 | Rp3.504.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.467 | Rp8.667.500 | |
| Rp3.284 | Rp16.420.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- United States
Indonesia
