MCT8315EVM

Texas Instruments
595-MCT8315EVM
MCT8315EVM

Mfr.:

Description:
Power Management IC Development Tools MCT8315 evaluation m odule for three-pha

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.280.448 Rp3.280.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
MCT8315
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCT8315EVM Evaluation Module

Texas Instruments MCT8315EVM Evaluation Module offers three half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a three-phase brushless DC (BLDC) motor. The device provides a 4.5V to 35V voltage range with a 5A peak current drive. The MCT8315A integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCT8315EVM evaluation module includes an on-board MSP430 and MSP430FR2355, which are used to interface with the MCT8315EVM GUI.