MPY634KP

Texas Instruments
595-MPY634KP
MPY634KP

Mfr.:

Description:
Multipliers/Dividers ANALOG MULTIPLIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp775.485 Rp775.485
Rp636.790 Rp6.367.900
Rp593.677 Rp14.841.925
Rp561.755 Rp56.175.500
Rp543.042 Rp135.760.500
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp775.302
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Analog Multipliers
4 Circuit
PDIP-14
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Current: 4 mA
Product Type: Multipliers / Dividers
Series: MPY634
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS